1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Electromagnetic Buzzers
                      Print Page

                      SMI-1324-TW-3V-R

                      Indicator, Electro-Mechanical, Continuous, 75 dBA, 2.4 kHz, Polyphenylene Sulfide, SMD

                      PUI AUDIO SMI-1324-TW-3V-R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPUI AUDIO
                      Manufacturer Part NoSMI-1324-TW-3V-R
                      Newark Part No.02AM9762
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      64 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$7.400
                      10+$6.640
                      25+$6.230
                      50+$5.790
                      100+$5.250
                      500+$4.860
                      1000+$4.400
                      2500+$4.160
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPUI AUDIO
                      Manufacturer Part NoSMI-1324-TW-3V-R
                      Newark Part No.02AM9762
                      Technical Datasheet

                      Data Sheet

                      Transducer FunctionAudio Indicator
                      Supply Voltage Min2VDC
                      TonesContinuous
                      Resonant Frequency2.4kHz
                      Supply Voltage Max5VDC
                      Sound Pressure Level (SPL)75dBA
                      Current Rating30mA
                      Drive Circuit-
                      Capacitance-
                      Transducer MountingSMD
                      Lead Wire-
                      IP Rating-
                      IP Rating-
                      Housing MaterialPPS (Polyphenylene Sulfide)
                      Operating Voltage Range2VDC to 5VDC
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Transducer Function

                      Audio Indicator

                      Tones

                      Continuous

                      Supply Voltage Max

                      5VDC

                      Current Rating

                      30mA

                      Capacitance

                      -

                      Lead Wire

                      -

                      IP Rating

                      -

                      Operating Voltage Range

                      2VDC to 5VDC

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Supply Voltage Min

                      2VDC

                      Resonant Frequency

                      2.4kHz

                      Sound Pressure Level (SPL)

                      75dBA

                      Drive Circuit

                      -

                      Transducer Mounting

                      SMD

                      IP Rating

                      -

                      Housing Material

                      PPS (Polyphenylene Sulfide)

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65