1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Microphones
                      Print Page

                      ANM-5054L-2-R

                      Microphone, ECM, Noise Cancelling, 680 ohm, -54 dB, 55dB SNR, 2 Pins, 1.5 to 10 VDC

                      PUI AUDIO ANM-5054L-2-R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPUI AUDIO
                      Manufacturer Part NoANM-5054L-2-R
                      Newark Part No.02AM8393
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      133 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$3.010
                      10+$2.520
                      25+$2.350
                      50+$2.190
                      100+$1.970
                      500+$1.810
                      1000+$1.610
                      2500+$1.480
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.01
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPUI AUDIO
                      Manufacturer Part NoANM-5054L-2-R
                      Newark Part No.02AM8393
                      Technical Datasheet

                      Data Sheet

                      Transducer FunctionMicrophone
                      Microphone TypeECM
                      Frequency Response Min100Hz
                      DirectivityNoise Cancelling
                      Signal to Noise Ratio (SNR)55dB
                      Frequency Response Max10kHz
                      Acoustic Overload Point (AOP)110dB
                      Supply Voltage Min1.5VDC
                      Supply Voltage Max10VDC
                      Sensitivity (dB)-54dB
                      Drain Current Max500µA
                      Output Impedance680ohm
                      Impedance680ohm
                      Sensor Case / PackageSMD
                      No. of Pins2Pins
                      Output Interface-
                      IP Rating-
                      IP Rating-
                      Qualification-
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Transducer Function

                      Microphone

                      Frequency Response Min

                      100Hz

                      Signal to Noise Ratio (SNR)

                      55dB

                      Acoustic Overload Point (AOP)

                      110dB

                      Supply Voltage Max

                      10VDC

                      Drain Current Max

                      500µA

                      Impedance

                      680ohm

                      No. of Pins

                      2Pins

                      IP Rating

                      -

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Microphone Type

                      ECM

                      Directivity

                      Noise Cancelling

                      Frequency Response Max

                      10kHz

                      Supply Voltage Min

                      1.5VDC

                      Sensitivity (dB)

                      -54dB

                      Output Impedance

                      680ohm

                      Sensor Case / Package

                      SMD

                      Output Interface

                      -

                      IP Rating

                      -

                      Product Range

                      -

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65