1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Piezo Buzzers
                      Print Page

                      AI-2331-TWT-R

                      INDICATOR, 3.1KHZ, 100MM, 85DBA ROHS COMPLIANT: YES

                      PUI AUDIO AI-2331-TWT-R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPUI AUDIO
                      Manufacturer Part NoAI-2331-TWT-R
                      Newark Part No.02AM8312
                      41 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$4.780
                      10+$4.290
                      25+$4.020
                      50+$3.740
                      100+$3.390
                      500+$3.140
                      1000+$2.840
                      2500+$2.680
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.78
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPUI AUDIO
                      Manufacturer Part NoAI-2331-TWT-R
                      Newark Part No.02AM8312
                      Transducer FunctionAudio Indicator
                      TonesContinuous
                      Supply Voltage Min3VDC
                      Sound Pressure Level (SPL)85dBA
                      Resonant Frequency3.1kHz
                      Supply Voltage Max20VDC
                      Operating Current Max15mA
                      Transducer MountingThrough Hole
                      Drive CircuitInternal
                      Capacitance-
                      Sound Level Distance100mm
                      Lead Wire-
                      IP Rating-
                      IP Rating-
                      Housing MaterialNoryl
                      Operating Voltage Range3VDC to 20VDC
                      Operating Temperature Min-30°C
                      Operating Temperature Max70°C
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Transducer Function

                      Audio Indicator

                      Supply Voltage Min

                      3VDC

                      Resonant Frequency

                      3.1kHz

                      Operating Current Max

                      15mA

                      Drive Circuit

                      Internal

                      Sound Level Distance

                      100mm

                      IP Rating

                      -

                      Housing Material

                      Noryl

                      Operating Temperature Min

                      -30°C

                      Product Range

                      -

                      Tones

                      Continuous

                      Sound Pressure Level (SPL)

                      85dBA

                      Supply Voltage Max

                      20VDC

                      Transducer Mounting

                      Through Hole

                      Capacitance

                      -

                      Lead Wire

                      -

                      IP Rating

                      -

                      Operating Voltage Range

                      3VDC to 20VDC

                      Operating Temperature Max

                      70°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65