1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Piezo Buzzers
                      Print Page

                      AI-4228-TF-LW140-R

                      INDICATOR, 2.8KHZ, 100MM, 105DBA ROHS COMPLIANT: YES

                      PUI AUDIO AI-4228-TF-LW140-R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPUI AUDIO
                      Manufacturer Part NoAI-4228-TF-LW140-R
                      Newark Part No.02AM8361
                      84 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$5.060
                      10+$4.540
                      25+$4.260
                      50+$3.960
                      100+$3.590
                      500+$3.320
                      1000+$3.010
                      2500+$2.840
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPUI AUDIO
                      Manufacturer Part NoAI-4228-TF-LW140-R
                      Newark Part No.02AM8361
                      Transducer FunctionAudio Indicator
                      Supply Voltage Min1.5VDC
                      TonesContinuous
                      Sound Pressure Level (SPL)105dBA
                      Resonant Frequency2.8kHz
                      Supply Voltage Max20VDC
                      Operating Current Max10mA
                      Transducer MountingPanel Mount
                      Drive CircuitInternal
                      Capacitance-
                      Sound Level Distance100mm
                      Lead Wire24AWG
                      IP Rating-
                      IP Rating-
                      Housing MaterialABS (Acrylonitrile Butadiene Styrene)
                      Operating Voltage Range1.5VDC to 20VDC
                      Operating Temperature Min-20°C
                      Operating Temperature Max60°C
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Transducer Function

                      Audio Indicator

                      Tones

                      Continuous

                      Resonant Frequency

                      2.8kHz

                      Operating Current Max

                      10mA

                      Drive Circuit

                      Internal

                      Sound Level Distance

                      100mm

                      IP Rating

                      -

                      Housing Material

                      ABS (Acrylonitrile Butadiene Styrene)

                      Operating Temperature Min

                      -20°C

                      Product Range

                      -

                      Supply Voltage Min

                      1.5VDC

                      Sound Pressure Level (SPL)

                      105dBA

                      Supply Voltage Max

                      20VDC

                      Transducer Mounting

                      Panel Mount

                      Capacitance

                      -

                      Lead Wire

                      24AWG

                      IP Rating

                      -

                      Operating Voltage Range

                      1.5VDC to 20VDC

                      Operating Temperature Max

                      60°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65