1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Piezo Buzzers
                      Print Page

                      XL-5020-TF-LW150-S-R

                      INDICATOR, 1.8KHZ, 100MM, 110DBA ROHS COMPLIANT: YES

                      PUI AUDIO XL-5020-TF-LW150-S-R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPUI AUDIO
                      Manufacturer Part NoXL-5020-TF-LW150-S-R
                      Newark Part No.03AM0278
                      38 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$20.490
                      10+$19.640
                      25+$18.530
                      50+$16.640
                      100+$15.700
                      250+$15.270
                      500+$14.420
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $20.49
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPUI AUDIO
                      Manufacturer Part NoXL-5020-TF-LW150-S-R
                      Newark Part No.03AM0278
                      Transducer FunctionAudio Indicator
                      Supply Voltage Min3VDC
                      TonesHigh/Low Siren
                      Sound Pressure Level (SPL)110dBA
                      Resonant Frequency2.8kHz
                      Supply Voltage Max16VDC
                      Operating Current Max120mA
                      Transducer MountingPanel Mount
                      Drive CircuitInternal
                      Capacitance-
                      Sound Level Distance100mm
                      Lead Wire24AWG
                      IP Rating-
                      IP Rating-
                      Housing MaterialABS (Acrylonitrile Butadiene Styrene)
                      Operating Voltage Range3VDC to 16VDC
                      Operating Temperature Min-30°C
                      Operating Temperature Max80°C
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Transducer Function

                      Audio Indicator

                      Tones

                      High/Low Siren

                      Resonant Frequency

                      2.8kHz

                      Operating Current Max

                      120mA

                      Drive Circuit

                      Internal

                      Sound Level Distance

                      100mm

                      IP Rating

                      -

                      Housing Material

                      ABS (Acrylonitrile Butadiene Styrene)

                      Operating Temperature Min

                      -30°C

                      Product Range

                      -

                      Supply Voltage Min

                      3VDC

                      Sound Pressure Level (SPL)

                      110dBA

                      Supply Voltage Max

                      16VDC

                      Transducer Mounting

                      Panel Mount

                      Capacitance

                      -

                      Lead Wire

                      24AWG

                      IP Rating

                      -

                      Operating Voltage Range

                      3VDC to 16VDC

                      Operating Temperature Max

                      80°C

                      SVHC

                      No SVHC (21-Jan-2025)

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65