1. Home
                      2. Sensors & Transducers
                      3. Transducers
                      4. Acoustic Components
                      5. Speakers & Receivers
                      Print Page

                      AS01808MR-LW152-R

                      Speaker, 80 dBA, 650 Hz, 8 ohm, 650Hz to 18kHz, 1 W

                      PUI AUDIO AS01808MR-LW152-R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPUI AUDIO
                      Manufacturer Part NoAS01808MR-LW152-R
                      Newark Part No.02AM8509
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      144 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$4.960
                      10+$4.460
                      25+$4.180
                      50+$3.890
                      100+$3.530
                      500+$3.260
                      1000+$2.950
                      2500+$2.790
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $4.96
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPUI AUDIO
                      Manufacturer Part NoAS01808MR-LW152-R
                      Newark Part No.02AM8509
                      Technical Datasheet

                      Data Sheet

                      Driver TypeGeneral Purpose
                      Impedance8ohm
                      External Diameter - Metric18mm
                      Power Rating Nom1W
                      Resonant Frequency650Hz
                      Sound Pressure Level (SPL)80dBA
                      Speaker ShapeRound
                      External Diameter - Imperial0.71"
                      Product Dimensions18mm x 5.8mm
                      Frequency Response Min650Hz
                      Frequency Range0Hz to 18kHz
                      Temperature Grade-
                      Frequency Response Max18kHz
                      IP Rating-
                      IP Rating-
                      Product Range-
                      Speaker MountingPanel Mount
                      Power Rating Max1.5W
                      External Depth - Metric5mm
                      External Depth - Imperial0.2"
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Driver Type

                      General Purpose

                      External Diameter - Metric

                      18mm

                      Resonant Frequency

                      650Hz

                      Speaker Shape

                      Round

                      Product Dimensions

                      18mm x 5.8mm

                      Frequency Range

                      0Hz to 18kHz

                      Frequency Response Max

                      18kHz

                      IP Rating

                      -

                      Speaker Mounting

                      Panel Mount

                      External Depth - Metric

                      5mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      Impedance

                      8ohm

                      Power Rating Nom

                      1W

                      Sound Pressure Level (SPL)

                      80dBA

                      External Diameter - Imperial

                      0.71"

                      Frequency Response Min

                      650Hz

                      Temperature Grade

                      -

                      IP Rating

                      -

                      Product Range

                      -

                      Power Rating Max

                      1.5W

                      External Depth - Imperial

                      0.2"

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65