Print Page
Image is for illustrative purposes only. Please refer to product description.
66 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.100 |
10+ | $2.580 |
25+ | $2.400 |
50+ | $2.230 |
100+ | $2.000 |
500+ | $1.830 |
1000+ | $1.620 |
2500+ | $1.480 |
Price for:Each
Minimum: 1
Multiple: 1
$3.10
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS02016MR-2-R
Newark Part No.02AM8520
Technical Datasheet
Driver TypeGeneral Purpose
Impedance16ohm
External Diameter - Metric20mm
Power Rating Nom300mW
Resonant Frequency600Hz
Sound Pressure Level (SPL)91dBA
Speaker ShapeRound
External Diameter - Imperial0.79"
Product Dimensions20mm x 3mm
Frequency Response Min600Hz
Frequency Range600Hz to 7kHz
Temperature Grade-
Frequency Response Max7kHz
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max500mW
External Depth - Metric3mm
External Depth - Imperial0.12"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Diameter - Metric
20mm
Resonant Frequency
600Hz
Speaker Shape
Round
Product Dimensions
20mm x 3mm
Frequency Range
600Hz to 7kHz
Frequency Response Max
7kHz
IP Rating
-
Speaker Mounting
Bare Mount
External Depth - Metric
3mm
SVHC
No SVHC (21-Jan-2025)
Impedance
16ohm
Power Rating Nom
300mW
Sound Pressure Level (SPL)
91dBA
External Diameter - Imperial
0.79"
Frequency Response Min
600Hz
Temperature Grade
-
IP Rating
-
Product Range
-
Power Rating Max
500mW
External Depth - Imperial
0.12"
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate