Print Page

Image is for illustrative purposes only. Please refer to product description.
236 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.020 |
10+ | $5.400 |
25+ | $5.070 |
50+ | $4.710 |
100+ | $4.270 |
500+ | $3.960 |
1000+ | $3.580 |
2500+ | $3.380 |
Price for:Each
Minimum: 1
Multiple: 1
$6.02
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04008CO-2-R
Newark Part No.02AM8574
Technical Datasheet
Driver TypeGeneral Purpose
Impedance8ohm
External Width - Metric20mm
Power Rating Nom1.5W
Resonant Frequency550Hz
Sound Pressure Level (SPL)84dBA
Speaker ShapeOval with Rectangular Frame
External Width - Imperial0.79"
Product Dimensions40mm x 20mm x 8mm
Frequency Response Min200Hz
Frequency Range200Hz to 20kHz
Frequency Response Max20kHz
Temperature GradeStandard
IP Rating-
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max3W
External Length - Metric40mm
External Depth - Metric8mm
External Length - Imperial1.57"
External Depth - Imperial0.31"
Technical Specifications
Driver Type
General Purpose
External Width - Metric
20mm
Resonant Frequency
550Hz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
40mm x 20mm x 8mm
Frequency Range
200Hz to 20kHz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
40mm
External Length - Imperial
1.57"
SVHC
No SVHC (21-Jan-2025)
Impedance
8ohm
Power Rating Nom
1.5W
Sound Pressure Level (SPL)
84dBA
External Width - Imperial
0.79"
Frequency Response Min
200Hz
Frequency Response Max
20kHz
IP Rating
-
Product Range
-
Power Rating Max
3W
External Depth - Metric
8mm
External Depth - Imperial
0.31"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate