Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $9.370 |
10+ | $8.970 |
25+ | $7.950 |
50+ | $7.470 |
100+ | $6.750 |
250+ | $6.490 |
500+ | $6.130 |
Price for:Each
Minimum: 1
Multiple: 1
$9.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoASX03304-R
Newark Part No.02AM8443
Driver TypeExciter
Impedance4ohm
Power Rating Nom3W
Resonant Frequency550Hz
Sound Pressure Level (SPL)88dBA
Speaker ShapeRound
External Width - Imperial1.34"
Product Dimensions34mm x 12.5mm
Frequency Range550Hz to 10.5kHz
Frequency Response Max10.5kHz
Temperature Grade-
IP Rating-
IP Rating-
Product Range-
Speaker MountingBare Mount
Power Rating Max5W
External Length - Metric41mm
External Depth - Metric12.5mm
External Length - Imperial1.61"
External Depth - Imperial0.5"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
Exciter
Power Rating Nom
3W
Sound Pressure Level (SPL)
88dBA
External Width - Imperial
1.34"
Frequency Range
550Hz to 10.5kHz
Temperature Grade
-
IP Rating
-
Speaker Mounting
Bare Mount
External Length - Metric
41mm
External Length - Imperial
1.61"
SVHC
No SVHC (21-Jan-2025)
Impedance
4ohm
Resonant Frequency
550Hz
Speaker Shape
Round
Product Dimensions
34mm x 12.5mm
Frequency Response Max
10.5kHz
IP Rating
-
Product Range
-
Power Rating Max
5W
External Depth - Metric
12.5mm
External Depth - Imperial
0.5"
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate