Print Page
Image is for illustrative purposes only. Please refer to product description.
379 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $7.180 |
10+ | $6.770 |
25+ | $6.420 |
50+ | $5.950 |
100+ | $5.460 |
250+ | $4.840 |
500+ | $4.000 |
Price for:Each (Supplied on Full Reel)
Minimum: 1
Multiple: 1
$7.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMS-1804MS-HT
Newark Part No.02AM9781
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
External Width - Metric18mm
Power Rating Nom1.5W
Resonant Frequency1.1kHz
Sound Pressure Level (SPL)96dB
Speaker ShapeSquare
External Width - Imperial0.71"
Product Dimensions18mm x 18mm x 5.9mm
Frequency Range950Hz to 20kHz
Frequency Response Min950Hz
Frequency Response Max20kHz
Temperature GradeHigh Temperature
IP Rating-
IP Rating-
Product Range-
Speaker MountingSMD
Power Rating Max1.5W
External Length - Metric18mm
External Depth - Metric5.9mm
External Length - Imperial0.71"
External Depth - Imperial0.24"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
External Width - Metric
18mm
Resonant Frequency
1.1kHz
Speaker Shape
Square
Product Dimensions
18mm x 18mm x 5.9mm
Frequency Response Min
950Hz
Temperature Grade
High Temperature
IP Rating
-
Speaker Mounting
SMD
External Length - Metric
18mm
External Length - Imperial
0.71"
SVHC
No SVHC (21-Jan-2025)
Impedance
4ohm
Power Rating Nom
1.5W
Sound Pressure Level (SPL)
96dB
External Width - Imperial
0.71"
Frequency Range
950Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Product Range
-
Power Rating Max
1.5W
External Depth - Metric
5.9mm
External Depth - Imperial
0.24"
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate