New DealsOffersContact UsHelpTrack Ordersen espaƱol
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Computer Products
                      4. Interfaces - Internal / External
                      5. Server / Data Accelerator
                      Print Page

                      A-V80-P64G-PQ-G

                      Accelerator Card, AMD Alveo V80, 32 GB, 190W, PCIe, 4x QSFP56

                      Date/Lot Code

                      AMD A-V80-P64G-PQ-G
                      AMD A-V80-P64G-PQ-G
                      AMD A-V80-P64G-PQ-G
                      AMD A-V80-P64G-PQ-G
                      AMD A-V80-P64G-PQ-G
                      AMD A-V80-P64G-PQ-G
                      AMD A-V80-P64G-PQ-G
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMD
                      Manufacturer Part NoA-V80-P64G-PQ-G
                      Newark Part No.03AM1799
                      Product RangeAlveo V80 Series
                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$11,727.940
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $11,727.94
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMD
                      Manufacturer Part NoA-V80-P64G-PQ-G
                      Newark Part No.03AM1799
                      Product RangeAlveo V80 Series
                      Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                      Technical Datasheet

                      Data Sheet

                      Product RangeAlveo V80 Series
                      Thermal Cooling TypePassive
                      Total Power Max190W
                      Memory Capacity32 GB
                      Interface TypeI2C, PCIe Gen4x16, PCIe Gen5x8
                      Network Interfaces4x QSFP56
                      Operating Temperature Min0°C
                      Operating Temperature Max45°C
                      SVHCNo SVHC (15-Jan-2018)

                      Product Overview

                      A-V80-P64G-PQ-G is an AMD Alveoā„¢ V80 compute accelerator card. It is an HBM-enabled compute accelerator card based on the 7nm Versalā„¢ adaptive SoC architecture, designed for memory intensive workloads ranging from HPC, data analytics, network security, sensor processing, computational storage, and FinTech. Accelerate your memory-intensive workloads with the AMD Alveoā„¢ V80 accelerator card. This flagship compute accelerator is architected for memory-bound applications that demand FPGA hardware adaptability to handle custom data types and custom data movement while scaling for large data sets at network line rates. Featuring a powerful AMD Versalā„¢ HBM adaptive SoC, the card integrates HBM2e DRAM to overcome memory bottlenecks common in compute-intensive applications. Key applications include high performance computing, network and AI connectivity, fintech and blockchain, storage acceleration, database acceleration and analytics.

                      • Hardware adaptable for memory-bound workloads, 2x capability vs. ALVEO U55C1 compute accelerator
                      • Familiar development flows for FPGA designers. 190W TDP (passive cooling) power
                      • AMD Versalā„¢ HBM XCV80 adaptive SoC device
                      • 2.6M look-up tables (LUTs)/10,848 DSP slices/132Mb block RAM/541Mb UltraRAM device resources
                      • HBM capacity : 32GB HBM2e DRAM (2x 16 GB stacks), 820GB/s peak bandwidth
                      • Onboard memory : 8GB of onboard SDRAM for Arm processor management
                      • 32GB DDR4 expansion DIMM slot, PCIe interface : PCIeĀ® Gen4 x16 or 2x Gen5 x8
                      • Form factor : full-height, ¾ length (FH¾L), dual-slot
                      • Mini Cool-Edge I/O (MCIO) expansion connectors over PCIe Gen5
                      • Network interfaces : 4x QSFP56 optical ports, (2x 100G or 4x 10/25/40/50G per port)

                      Notes

                      Non-Cancellable and Non-Returnable (NCNR). This product has a warranty of Three (3) Years from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                      Technical Specifications

                      Product Range

                      Alveo V80 Series

                      Total Power Max

                      190W

                      Interface Type

                      I2C, PCIe Gen4x16, PCIe Gen5x8

                      Operating Temperature Min

                      0°C

                      SVHC

                      No SVHC (15-Jan-2018)

                      Thermal Cooling Type

                      Passive

                      Memory Capacity

                      32 GB

                      Network Interfaces

                      4x QSFP56

                      Operating Temperature Max

                      45°C

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jan-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found