New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Current Sensors & Transducers
                      5. Current Sensors
                      Print Page

                      FL 28000-SD300

                      Current Transducer, -42kA to 42kA, Voltage Output, 12 to 24VDC, FL-SDxxx Series

                      LEM FL 28000-SD300
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLEM
                      Manufacturer Part NoFL 28000-SD300
                      Newark Part No.03AM1618
                      Product RangeFL-SDxxx Series
                      Available to Order
                      Manufacturer Standard Lead Time: 27 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$1,334.610
                      5+$1,309.330
                      10+$1,272.190
                      25+$1,239.210
                      50+$1,075.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1,334.61
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLEM
                      Manufacturer Part NoFL 28000-SD300
                      Newark Part No.03AM1618
                      Product RangeFL-SDxxx Series
                      Sensor Output TypeVoltage
                      Supply Voltage Range10V to 28V
                      Supply Voltage Range10V to 28V
                      Measured CurrentAC / DC / Pulsed
                      Accuracy± 0.15%
                      Current Sensor TechnologyOpen Loop Hall Effect
                      Primary Current28kA
                      Secondary Signal Type0V to 5V
                      Sensor MountingBracket
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeFL-SDxxx Series
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      FL 28000-SD300 is a FL-SDxxx series current transducer. For the electronic measurement of current: DC, AC, pulsed, with galvanic separation between the primary and the secondary circuit. Applications include wind turbine power converters, electrolysers, and high power drives. Application domains are industrial, and trackside. Standards are IEC 62477-1: 2022, IEC 61800-5-1: 2022, IEC 62109-1: 2010, IEC 61010-1: 2010, EN 50155: 2021, IEC 61992-7-2: 2006, UL 61010-1: 3ED 2022.

                      • 28000A IPN range, industrial insulation routine tests
                      • 300mm aperture width
                      • Hall effect open loop coreless integral current transducer
                      • Instantaneous 4-20mA current output, power supply range from 10 to 28V (TA = 25°C)
                      • Primary nominal current is 12000A typ (TA = 25°C, UC = +24V, RM = 100 ohm)
                      • Galvanic separation between primary and secondary circuit, factory calibrated
                      • Wide measurement range, no magnetic offset
                      • Low consumption and low losses, wide range of rectangular busbar dimensions
                      • Light weight design, M12 field connector
                      • Ambient operating temperature range from -40 to +85°C

                      Technical Specifications

                      Sensor Output Type

                      Voltage

                      Supply Voltage Range

                      10V to 28V

                      Accuracy

                      ± 0.15%

                      Primary Current

                      28kA

                      Sensor Mounting

                      Bracket

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (27-Jun-2024)

                      Supply Voltage Range

                      10V to 28V

                      Measured Current

                      AC / DC / Pulsed

                      Current Sensor Technology

                      Open Loop Hall Effect

                      Secondary Signal Type

                      0V to 5V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      FL-SDxxx Series

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found