Need more?
Quantity | Price |
---|---|
1+ | $17.190 |
10+ | $12.890 |
25+ | $12.370 |
74+ | $10.440 |
Product Information
Product Overview
ADN4655BRWZ is a dual-channel, signal isolated, low voltage differential signaling (LVDS) buffer gigabit isolator that operate at up to 1.1Gbps with low jitter. This device integrates Analog Devices, Inc., iCoupler® technology, enhanced for high speed operation to provide galvanic isolation of the TIA/EIA-644-A compliant LVDS drivers and receivers. This integration allows drop-in isolation of an LVDS signal chain. The ADN4655 comprise multiple channel configurations, and the LVDS receivers on the ADN4655 include a fail-safe mechanism to ensure a Logic 1 on the corresponding LVDS driver output when the input is floating, shorted, or terminated but not driven. For high speed operation with low jitter, the LVDS and isolator circuits rely on a 2.5V supply. Application includes isolated video and imaging data, analog front-end isolation, data plane isolation, isolated high speed clock and data links.
- Supply current is 55mA max at (no output load, inputs with 100 ohm, no applied (VID))
- Complies with TIA/EIA-644-A LVDS standard, multiple dual-channel configurations
- Propagation delay is 4ns typ (VDD1 = VDD2 = 2.5V, TA = 25°C)
- Random jitter, RMS is 2.6ps rms typ (0.55GHz clock input, TA = 25°C)
- Power supply ripple rejection is -75dBc typ (VDD1 = VDD2 = 2.5V, TA = 25°C)
- ±8kV IEC 61000-4-2 ESD protection across isolation barrier
- High common-mode transient immunity: >50kV/μs typical at (VDD1 = VDD2 = 2.5 V, TA = 25°C)
- Passes EN 55022 Class B radiated emissions limits with 1.1Gbps PRBS
- Fail-safe output high for open, short, and terminated input conditions
- 20 lead SOIC-W package, temperature range from -40°C to +125°C
Technical Specifications
2Channels
3.6V
20Pins
LVDS
High Speed Digital Isolator
5kVrms
125°C
-
3V
WSOIC
1.1Gbps
LVDS
Galvanic, Magnetic
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate