1. Home
                      2. Semiconductors - ICs
                      3. Digital Signal Processors
                      Print Page

                      ADSP-BF512BBCZ-3

                      DSP, 300MHZ, CSPBGA-168, -40 TO 85DEG C ROHS COMPLIANT: YES

                      Date/Lot Code

                      ANALOG DEVICES ADSP-BF512BBCZ-3
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADSP-BF512BBCZ-3
                      Newark Part No.03AM7512
                      54 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$19.950
                      10+$16.740
                      25+$15.900
                      50+$15.070
                      100+$14.800
                      250+$14.530
                      500+$13.930
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $19.95
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerANALOG DEVICES
                      Manufacturer Part NoADSP-BF512BBCZ-3
                      Newark Part No.03AM7512
                      DSP Type-
                      Data Bus Width32 bit
                      Operating Frequency Max300MHz
                      IC Case / PackageCSPBGA
                      No. of Pins168Pins
                      No. of MIPS-
                      Interfaces2-Wire, I2C, SPI, UART
                      RAM Memory Size116KB
                      No. of Cores1Cores
                      Program Memory Size-
                      Supply Voltage Min1.14V
                      Supply Voltage Max1.47V
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      DSP Type

                      -

                      Operating Frequency Max

                      300MHz

                      No. of Pins

                      168Pins

                      Interfaces

                      2-Wire, I2C, SPI, UART

                      No. of Cores

                      1Cores

                      Supply Voltage Min

                      1.14V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      Data Bus Width

                      32 bit

                      IC Case / Package

                      CSPBGA

                      No. of MIPS

                      -

                      RAM Memory Size

                      116KB

                      Program Memory Size

                      -

                      Supply Voltage Max

                      1.47V

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code