1. Home
                      2. Test & Measurement
                      3. Test Connectors & IC Test Clips
                      4. Banana Plugs & Jacks
                      Print Page

                      MDP-S-2

                      Double Banana Plug with Shorting Bar Stackable, Red

                      Date/Lot Code

                      POMONA MDP-S-2
                      POMONA MDP-S-2
                      POMONA MDP-S-2
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPOMONA
                      Manufacturer Part NoMDP-S-2
                      Newark Part No.06M7345
                      Product RangeMDP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      179 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$7.990
                      25+$7.670
                      50+$7.120
                      100+$6.960
                      200+$6.640
                      500+$6.400
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.99
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPOMONA
                      Manufacturer Part NoMDP-S-2
                      Newark Part No.06M7345
                      Product RangeMDP Series
                      Technical Datasheet

                      Data Sheet

                      GenderPlug(View Associated Connectors)
                      Connector MountingCable Mount
                      Current Rating15A
                      Voltage Rating5kV
                      Contact PlatingNickel Plated Contacts
                      Connector ColourRed
                      Contact MaterialBrass
                      Contact Termination TypeScrew
                      Product RangeMDP Series
                      SVHCNo SVHC (15-Jun-2015)

                      Product Overview

                      The MDP-S-2 is a Stackable Double Banana Plug with Shorting Bar in red, and is internally shorted with 18 AWG wire. The connector is polypropylene insulated, and nickel plated beryllium copper springs for long insertion life. The connector can be both horizontally and vertically stacked for test versatility.

                      • Banana plus are internally shorted with #18 AWG wire
                      • Banana plugs can be vertically and horizontally stacked for test versatility
                      • Banana plug springs are Nickel Plated, Beryllium Copper for long insertion life
                      • Hands free usage in controlled voltage environments: 5000 Vrms maximum.
                      • Double Banana Plugs are Red

                      Applications

                      Test & Measurement, Calibration, Research & Development, Electrical, Electronics Design, Manufacturing, Instrumentation, Computer Hardware, Sound & Video, Aerospace

                      Technical Specifications

                      Gender

                      Plug

                      Current Rating

                      15A

                      Contact Plating

                      Nickel Plated Contacts

                      Contact Material

                      Brass

                      Product Range

                      MDP Series

                      Connector Mounting

                      Cable Mount

                      Voltage Rating

                      5kV

                      Connector Colour

                      Red

                      Contact Termination Type

                      Screw

                      SVHC

                      No SVHC (15-Jun-2015)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Alternatives for MDP-S-2

                      2 Products Found

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (15-Jun-2015)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code