1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Cabinet Racks
                      4. 19" Desk / Table Cabinets
                      Print Page

                      RCBS1900513BK1

                      19" Cabinet, Rack, Desktop, 5.25 ", 184.2 mm, 533 mm, 330 mm, Steel

                      HAMMOND RCBS1900513BK1
                      HAMMOND RCBS1900513BK1
                      HAMMOND RCBS1900513BK1
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerHAMMOND
                      Manufacturer Part NoRCBS1900513BK1
                      Newark Part No.83F9026
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$201.360
                      5+$176.680
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $201.36
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerHAMMOND
                      Manufacturer Part NoRCBS1900513BK1
                      Newark Part No.83F9026
                      Technical Datasheet

                      Data Sheet

                      Cabinet StyleDesktop
                      Panel Space Height5.25"
                      External Height - Metric184.2mm
                      External Width - Metric533mm
                      External Depth - Metric330mm
                      Enclosure MaterialSteel
                      Body ColorBlack
                      External Height - Imperial7.3"
                      External Width - Imperial21"
                      External Depth - Imperial13"
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The RCBS1900513BK1 is a black Desktop Rack Cabinet made of 16-gauge steel. This RCBS-series cabinet has two pairs of fixed 19-inch EIA-310-D compliant round hole punched rails. It has rubber feet, two lifting handles, a starter pack of 10-32 clip nuts and matching quantity of 1421ABK black screws.

                      • Tested to nearly double the suggested load rating of 600lbs

                      Applications

                      Industrial

                      Technical Specifications

                      Cabinet Style

                      Desktop

                      External Height - Metric

                      184.2mm

                      External Depth - Metric

                      330mm

                      Body Color

                      Black

                      External Width - Imperial

                      21"

                      Product Range

                      -

                      Panel Space Height

                      5.25"

                      External Width - Metric

                      533mm

                      Enclosure Material

                      Steel

                      External Height - Imperial

                      7.3"

                      External Depth - Imperial

                      13"

                      SVHC

                      No SVHC (21-Jan-2025)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)