Print Page

Image is for illustrative purposes only. Please refer to product description.
14 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $33.940 |
5+ | $31.340 |
10+ | $30.600 |
25+ | $30.110 |
50+ | $28.950 |
100+ | $26.610 |
250+ | $24.450 |
Price for:Each
Minimum: 1
Multiple: 1
$33.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANSMANN
Manufacturer Part No1001-0153
Newark Part No.03AM8401
Power Supply Applications-
Convert FromUSB Type C Receptacle
No. of Outputs1 Output
Convert ToEuro Plug
Output Power Max20W
Current Rating3A
Output Voltage - Output 15V
Output Current - Output 14.5A
Connector ColourWhite
Output Voltage - Output 29V
Connector Body MaterialPlastic Body
Output Current - Output 23.5A
Output ConnectorUSB Type C
Voltage Rating VAC240VAC
Output Voltage - Output 312V
Output Current - Output 32.5A
Power Supply Output TypeFixed
Input Voltage VAC110V AC to 240V AC
Product Range-
Plug TypeEU
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Power Supply Applications
-
No. of Outputs
1 Output
Output Power Max
20W
Output Voltage - Output 1
5V
Connector Colour
White
Connector Body Material
Plastic Body
Output Connector
USB Type C
Output Voltage - Output 3
12V
Power Supply Output Type
Fixed
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Convert From
USB Type C Receptacle
Convert To
Euro Plug
Current Rating
3A
Output Current - Output 1
4.5A
Output Voltage - Output 2
9V
Output Current - Output 2
3.5A
Voltage Rating VAC
240VAC
Output Current - Output 3
2.5A
Input Voltage VAC
110V AC to 240V AC
Plug Type
EU
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate