1. Home
                      2. Embedded Computers, Education & Maker Boards
                      3. Other Embedded Computers
                      4. Embedded Development Kit Accessories - Other Embedded Computers
                      Print Page

                      FIT0956

                      Development Tool, SLogic Combo 8 Multi-Function, CKLink Debugger DAP Link Debugger and UART Modules

                      DFROBOT FIT0956
                      DFROBOT FIT0956
                      DFROBOT FIT0956
                      DFROBOT FIT0956
                      DFROBOT FIT0956
                      DFROBOT FIT0956
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerDFROBOT
                      Manufacturer Part NoFIT0956
                      Newark Part No.03AM7903
                      Available to Order
                      Manufacturer Standard Lead Time: 27 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$22.630
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $22.63
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerDFROBOT
                      Manufacturer Part NoFIT0956
                      Newark Part No.03AM7903
                      Accessory TypeSLogic Combo 8 Multi-Function Development Tool
                      For Use WithDFRobot CKLink Debugger DAP Link Debugger and UART Modules
                      Product Range-
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      FIT0956 is a SLogic combo 8 versatile multi-function development tool. It integrates the functionalities of a logic analyzer, CKLink debugger, DAP-Link debugger, and UART module (USB2UART). It allows for arbitrary switching between these functions via buttons. This 4-in-1 tool offers a maximum sampling rate of 80MHz, supports up to 8 channels, and is compatible with multiple platforms. Despite its compact form factor, it provides a wide range of over 130 analysis protocols. As a logic analyzer, it offers a maximum sampling frequency of 80MHz, enabling the analysis of a broad range of protocols in conjunction with a host computer. When used as a UART module, it supports up to 4 serial ports with a maximum baud rate of 20Mbps, making it suitable for various applications that rely on serial communication. Suitable for protocol analysis, serial communication, chip debugging, education and training, hardware development and testing, research and development applications.

                      • 320Mb/s transmission bandwidth (Slogic)
                      • Stream sampling mode (slogic)
                      • Signal input range from 0 to 3.6V (Slogic)
                      • High and low level thresholds of VIN>2V VIL<0.8V (Slogic)
                      • CKLink or DAPLink, aids in debugging RISC-V, ARM-based chip, with an serial port for log observation
                      • 16M JTAG clock rate, 1200KB/s typical dump speed and up to 20Mbps debug serial port (CKLink)
                      • Up to 20Mbps debug serial port, 110KB/s typical burning speed (DAPLink)
                      • 2 x 20Mbps + 2 x 1Mbps maximum baud rate, 42Mbps total bandwidth (UART)

                      Contents

                      Slogic analyzer/ DAPLink /CKLink debugger /UART tool x1, Chip clip x10, USB type-Cp x1, Female-to-female DuPont wire x1.

                      Technical Specifications

                      Accessory Type

                      SLogic Combo 8 Multi-Function Development Tool

                      Product Range

                      -

                      For Use With

                      DFRobot CKLink Debugger DAP Link Debugger and UART Modules

                      SVHC

                      No SVHC (21-Jan-2025)

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)