1. Home
                      2. Wireless Modules & Adaptors
                      3. Communications & Networking Modules
                      4. GSM, GPRS, CDMA & HSPA Modules & Modems
                      Print Page

                      NRF9151-LACA-R

                      System-in-Package, Low Power, Cellular IoT, 2.2GHz, ARM Cortex-M33 Microcontroller, LTE Modem

                      NORDIC SEMICONDUCTOR NRF9151-LACA-R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerNORDIC SEMICONDUCTOR
                      Manufacturer Part NoNRF9151-LACA-R
                      Newark Part No.14AM7786
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      1,958 In Stock

                      Need more?

                      394 Delivery in 1-3 Business Days(US stock)
                      1564 Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST Standard Shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$17.950
                      10+$16.500
                      25+$15.820
                      50+$14.880
                      100+$13.930
                      250+$13.260
                      500+$12.390
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $17.95
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerNORDIC SEMICONDUCTOR
                      Manufacturer Part NoNRF9151-LACA-R
                      Newark Part No.14AM7786
                      Technical Datasheet

                      Data Sheet

                      No. of Channels-
                      ProtocolDECT NR+, GNSS, LTE-M, NB-IoT
                      Supply Voltage Max-
                      Frequency RF2.2GHz
                      Module InterfaceADC, I2C, I2S, PDM, PWM, RTC, SPI, UART
                      Kit FeaturesARM Cortex-M33 Microcontroller, LTE Modem
                      Product Range-
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      NRF9151-LACA-R nRF9151 SiP low power cellular IoT System-in-Package with integrated LTE-M, NB-IoT, GNSS and DECT NR+ wireless modem. It is a fully integrated SiP with 64MHz Arm Cortex-M33 and multimode LTE-M/NB-IoT modem with DECT NR+ support and GNSS. The nRF9151 sets a new standard for highly integrated and compact System-in-Package (SiP) solutions, specifically designed for cellular IoT and DECT NR+ applications. Leveraging low power LTE technology, advanced processing capabilities, and robust security features, the nRF9151 offers unparalleled performance and versatility, and supports 3GPP release 14 LTE-M/NB-IoT and DECT NR+. Compared to its predecessor (nRF9161), it boasts a significant footprint reduction of 20% and brings additional support for Power Class 5 20dBm. Applications include asset tracking, smart metering, smart city, smart agriculture, predictive maintenance, portable medical devices and industry 4.0.

                      • 700-2200MHz LTE band support
                      • Power Class 5 20dBm, Power Class 3 23dBm
                      • 1.9GHz NR+ band support
                      • Certified for global operation
                      • Dedicated programmable application processor and memory
                      • 1MB flash + 256KB RAM
                      • Arm TrustZone + Arm CryptoCell 310

                      Technical Specifications

                      No. of Channels

                      -

                      Supply Voltage Max

                      -

                      Module Interface

                      ADC, I2C, I2S, PDM, PWM, RTC, SPI, UART

                      Product Range

                      -

                      Protocol

                      DECT NR+, GNSS, LTE-M, NB-IoT

                      Frequency RF

                      2.2GHz

                      Kit Features

                      ARM Cortex-M33 Microcontroller, LTE Modem

                      SVHC

                      No SVHC (27-Jun-2024)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:5A992C
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)