Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoLM317
Newark Part No.21AM3410
Product RangeMulticomp Pro Linear Voltage Regulators
1,764 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.246 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoLM317
Newark Part No.21AM3410
Product RangeMulticomp Pro Linear Voltage Regulators
Output TypeAdjustable
No. of Outputs1Outputs
Output Voltage - Nom1.2V to 37V
Output Voltage Min1.2V
Output Voltage Max37V
Input Voltage Min3V
Input Voltage Max40V
Product RangeMulticomp Pro Linear Voltage Regulators
Output Current Max1.5A
Max Output Current1.5 A
Output Current Max1.5A
IC Case / PackageSOT-223
No. of Pins4Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Output Type
Adjustable
Output Voltage - Nom
1.2V to 37V
Output Voltage Max
37V
Input Voltage Max
40V
Output Current Max
1.5A
Output Current Max
1.5A
No. of Pins
4Pins
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
No. of Outputs
1Outputs
Output Voltage Min
1.2V
Input Voltage Min
3V
Product Range
Multicomp Pro Linear Voltage Regulators
Max Output Current
1.5 A
IC Case / Package
SOT-223
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate