Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEM
Manufacturer Part NoDHAB S/133
Newark Part No.08AM1936
Product RangeDHAB Series
Technical Datasheet
82 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $71.940 |
10+ | $66.660 |
25+ | $65.910 |
50+ | $64.570 |
100+ | $61.100 |
250+ | $55.630 |
500+ | $50.390 |
Price for:Each
Minimum: 1
Multiple: 1
$71.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEM
Manufacturer Part NoDHAB S/133
Newark Part No.08AM1936
Product RangeDHAB Series
Technical Datasheet
Sensor Output TypeRatiometric
Supply Voltage Range4.75V to 5.25V
Supply Voltage Range4.75V to 5.25V
Measured CurrentAC / DC / Pulsed
Accuracy± 3.3%
Current Sensor TechnologyOpen Loop Hall Effect
Primary Current± 75A, ± 750A
Secondary Signal Type0V to 5V
Sensor MountingPanel Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeDHAB Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
DHAB S/133 is an automotive current open loop transducer using the hall effect technology. It is best suited for DC, AC, or pulsed currents measurement in high power and low voltage automotive applications. It features galvanic separation between the primary circuit (high power) and the secondary circuit (electronic circuit). Automotive applications includes battery pack monitoring, hybrid vehicles, EV and utility vehicles.
- Low voltage application, unipolar +5VDC power supply
- Primary current, measuring range is ±75A (data channel 1), ±750A (data channel 2)
- Supply voltage range from 4.75 to 5.25V
- Maximum RMS primary admissible current: defined by busbar to have T° < +150°C
- Output voltage: full ratio-metric (in sensitivity and offset)
- Dual channel transducer for wider measurement range and redundancy
- Good accuracy for high and low current range, good linearity
- Low thermal offset drift, low thermal sensitivity drift, hermetic package
- Frequency bandwidth is 1.1KHz typ (-3dB, data channel 1/data channel 2), 5 years warranty
- Ambient operating temperature range from -10 to 65°C (high accuracy)/-40 to 125°C (reduced accuracy)
Technical Specifications
Sensor Output Type
Ratiometric
Supply Voltage Range
4.75V to 5.25V
Accuracy
± 3.3%
Primary Current
± 75A, ± 750A
Sensor Mounting
Panel Mount
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Range
4.75V to 5.25V
Measured Current
AC / DC / Pulsed
Current Sensor Technology
Open Loop Hall Effect
Secondary Signal Type
0V to 5V
Operating Temperature Min
-40°C
Product Range
DHAB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate