1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Current Sensors & Transducers
                      5. Current Sensors
                      Print Page

                      HOP 300-SB

                      Current Transducer, Analog, ± 12V to ± 15V, ± 2%, Open Loop Hall Effect, 300A, Panel Mount

                      LEM HOP 300-SB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLEM
                      Manufacturer Part NoHOP 300-SB
                      Newark Part No.08AM2062
                      Product RangeHOP Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      11 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$250.690
                      10+$220.740
                      25+$213.590
                      50+$205.820
                      100+$191.760
                      250+$172.340
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $250.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerLEM
                      Manufacturer Part NoHOP 300-SB
                      Newark Part No.08AM2062
                      Product RangeHOP Series
                      Technical Datasheet

                      Data Sheet

                      Sensor Output TypeVoltage
                      Supply Voltage Range± 12V to ± 15V
                      Supply Voltage Range± 12V to ± 15V
                      Measured CurrentAC / DC / Pulsed
                      Accuracy± 2%
                      Current Sensor TechnologyOpen Loop, Hall Effect
                      Primary Current300A
                      Secondary Signal Type4V
                      Sensor MountingPanel Mount
                      Operating Temperature Min-10°C
                      Operating Temperature Max70°C
                      Product RangeHOP Series
                      SVHCNo SVHC (27-Jun-2024)

                      Product Overview

                      HOP 300-SB is a current transducer for the electronic measurement of currents: DC, AC, pulsed..., with galvanic separation between the primary circuit and the secondary circuit. Application includes power supplies for TELECOM (monitoring & measuring), uninterruptible power supplies (UPS), switched mode power supplies (SMPS), battery supplied applications, electrical chemistry, chopper. Industrial application domain.

                      • 300A primary nominal primary current RMS current, ±450A primary current measuring range
                      • Open loop Hall effect transducer
                      • Insulating plastic case recognized according to UL 94-V0
                      • High insulation between the primary and the secondary circuit
                      • No insertion losses
                      • Supply voltage (±5 %) range from ±12 to 15V
                      • 20mA current consumption
                      • Frequency bandwidth (-1dB) is 8KHz typ
                      • UL 508: 2010 standards, 5 years warranty
                      • Ambient operating temperature range from -10 to +70°C

                      Technical Specifications

                      Sensor Output Type

                      Voltage

                      Supply Voltage Range

                      ± 12V to ± 15V

                      Accuracy

                      ± 2%

                      Primary Current

                      300A

                      Sensor Mounting

                      Panel Mount

                      Operating Temperature Max

                      70°C

                      SVHC

                      No SVHC (27-Jun-2024)

                      Supply Voltage Range

                      ± 12V to ± 15V

                      Measured Current

                      AC / DC / Pulsed

                      Current Sensor Technology

                      Open Loop, Hall Effect

                      Secondary Signal Type

                      4V

                      Operating Temperature Min

                      -10°C

                      Product Range

                      HOP Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)