Product Information
Product Overview
The SG series from Panasonic are stacked coin type electric double layer capacitors. These capacitors are known as “Gold Capacitors” that provides highest volumetric efficiency of all capacitor technologies. They are often compared to secondary batteries. Unlike batteries, Gold capacitors do not rely on a chemical reaction to produce electric current but they are storage cells that utilize the absorption/release reaction of ions. Gold capacitors have no limit to the number of charge and discharge cycles they can sustain and do not need a charging circuit. Repeated rapid charge and discharge cycles are acceptable. These capacitors are mainly used in Memory back-up for video and audio equipment, cameras, telephones, printers, data terminals, rice cookers and intelligent remote controls.
- High capacitance values ranging from 0.47F to 1.5F
- Rated voltage of 5.5VDC
- Operating temperature range -25°C to 70°C
- Endurance of 1000h at 70°C
- Maximum height of 6.5mm
Technical Specifications
1F
PC Pin
-20%, +80%
Coin
-25°C
-
5.5mm
5.5mm
-
5.5V
SG Series
5mm
1000 hours @ 70°C
70°C
-
19mm
Through Hole
No SVHC (16-Jul-2019)
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate