1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Board Mount Pressure Sensors
                      Print Page

                      AUAV-L30D-M25125-RR-N

                      PRESSURE SENSOR, DIFF, -30 TO 30INCH-H2O ROHS COMPLIANT: YES

                      AMPHENOL ALL SENSORS AUAV-L30D-M25125-RR-N
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerAMPHENOL ALL SENSORS
                      Manufacturer Part NoAUAV-L30D-M25125-RR-N
                      Newark Part No.12AM0899
                      Product RangeAUAV Series
                      10 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$68.090
                      5+$64.170
                      10+$60.650
                      25+$57.520
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $68.09
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerAMPHENOL ALL SENSORS
                      Manufacturer Part NoAUAV-L30D-M25125-RR-N
                      Newark Part No.12AM0899
                      Product RangeAUAV Series
                      Pressure TypeAbsolute, Differential
                      Operating Pressure Min-30Inch-H2O
                      Operating Pressure Max30Inch-H2O
                      Supply Voltage Min-
                      Supply Voltage Max3.63VDC
                      Sensor Case / PackageSMD
                      No. of Pins12Pins
                      Sensor Output TypeAnalogue
                      Accuracy±0.1%
                      Pressure Port TypeDual Radial Barbed, Same Side
                      Sensor MountingSurface Mount
                      Output InterfaceI2C, SPI
                      Media Type-
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product RangeAUAV Series
                      Qualification-
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Pressure Type

                      Absolute, Differential

                      Operating Pressure Max

                      30Inch-H2O

                      Supply Voltage Max

                      3.63VDC

                      No. of Pins

                      12Pins

                      Accuracy

                      ±0.1%

                      Sensor Mounting

                      Surface Mount

                      Media Type

                      -

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      Operating Pressure Min

                      -30Inch-H2O

                      Supply Voltage Min

                      -

                      Sensor Case / Package

                      SMD

                      Sensor Output Type

                      Analogue

                      Pressure Port Type

                      Dual Radial Barbed, Same Side

                      Output Interface

                      I2C, SPI

                      Operating Temperature Min

                      -40°C

                      Product Range

                      AUAV Series

                      SVHC

                      No SVHC (27-Jun-2024)

                      Alternatives for AUAV-L30D-M25125-RR-N

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2024)