1. Home
                      2. Office, Computer & Networking Products
                      3. Office & Stationery
                      4. Label Printers Tape
                      Print Page

                      TZE-135

                      Label Printer Tape, TZe, Adhesive-Laminated, White on Transparent, 26.24 ft x 0.47 ", Polyester Film

                      BROTHER TZE-135
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBROTHER
                      Manufacturer Part NoTZE-135
                      Newark Part No.15J0183
                      Product RangeTZe Tape
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      28 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$22.110
                      5+$21.490
                      10+$20.870
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $22.11
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBROTHER
                      Manufacturer Part NoTZE-135
                      Newark Part No.15J0183
                      Product RangeTZe Tape
                      Technical Datasheet

                      Data Sheet

                      Label Tape TypeAdhesive-Laminated
                      Tape Length26.24ft
                      Tape Width0.47"
                      Tape MaterialPET (Polyester) Film
                      Label Tape ColorWhite on Transparent
                      For Use WithBrother P-touch Label Printers
                      Product RangeTZe Tape
                      SVHC4-tert-butylphenol (08-Jul-2021)

                      Product Overview

                      The TZe-135 is a 12mm white text on transparent (clear) base laminated tape made of PET (polyester film). This TZ series tape has a quality permanent adhesive providing good adhesion to most smooth, oil and dirt free surfaces. The over laminate provides a high degree of protection to the label making. Designed to be extra hard wearing. These scratch-proof labels can withstand heavy abrasion, electrical resistance and lengthy exposure to chemicals, sunlight, water and extreme temperatures from -50 to 300°C. Brother laminated tapes consist of six layers of materials resulting in a thin, extremely strong label. Characters formed with thermal transfer ink are actually printed onto the underside of the laminate. Suitable for use with Brother P-Touch label printers.

                      • 12mm wide, 8M long
                      • White text on clear label
                      • High quality Brother Genuine Supplies Tested to be resistant to fading, water, chemicals, abrasion and temperature extremes
                      • Compatible with Brother P-touch label printers

                      Technical Specifications

                      Label Tape Type

                      Adhesive-Laminated

                      Tape Width

                      0.47"

                      Label Tape Color

                      White on Transparent

                      Product Range

                      TZe Tape

                      Tape Length

                      26.24ft

                      Tape Material

                      PET (Polyester) Film

                      For Use With

                      Brother P-touch Label Printers

                      SVHC

                      4-tert-butylphenol (08-Jul-2021)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:4-tert-butylphenol (08-Jul-2021)