1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Photoelectric Sensors
                      Print Page

                      MHP-LR2AL

                      Photoelectric Sensor, MHP Series, Retroreflective, 9.1 m, Thyristor, Pre-Wired, 20 Vac to 260 Vac

                      PEPPERL+FUCHS MHP-LR2AL
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPEPPERL+FUCHS
                      Manufacturer Part NoMHP-LR2AL
                      Newark Part No.03H5099
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerPEPPERL+FUCHS
                      Manufacturer Part NoMHP-LR2AL
                      Newark Part No.03H5099
                      Technical Datasheet

                      Data Sheet

                      Product Range-
                      Supply Voltage Min20VAC
                      Supply Voltage Max260VAC
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The MHP series miniature high-performance Sensor with rugged IP69K housing withstands harsh environments and high-pressure washdown areas. The series offers sensors in convergent beam mode with 25, 63mm sensing range, retro-reflective mode with 2.4, 9.1m sensing rang, fibre optic diffuse and thru-beam mode with sensing range determined by fibre optic cable, diffuse mode with 150, 450mm sensing range, thru-beam mode 30.4mm sensing range. The series offers NPN and PNP or thyristor output. The series offers 2m cable, PVC covered 4-conductor or quick disconnect type V1 or 3m cable, PVC covered 2-conductor electrical connections.

                      • 60/500Hz Switching frequency
                      • Infrared LED/visible red LED light source

                      Applications

                      Sensing & Instrumentation

                      Technical Specifications

                      Product Range

                      -

                      Supply Voltage Max

                      260VAC

                      Supply Voltage Min

                      20VAC

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:No
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (07-Jul-2017)