1. Home
                      2. Sensors & Transducers
                      3. Sensors
                      4. Optical Sensors
                      5. Photoelectric Sensors
                      Print Page

                      MPD4HD

                      Sensor Head, MP Photoelectric Sensors Series, Modular, Diffuse, 900 mm, Plastic Lens

                      PEPPERL+FUCHS MPD4HD
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerPEPPERL+FUCHS
                      Manufacturer Part NoMPD4HD
                      Newark Part No.50F5213
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 13 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$548.660
                      5+$529.260
                      10+$507.090
                      25+$482.150
                      50+$415.650
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $548.66
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerPEPPERL+FUCHS
                      Manufacturer Part NoMPD4HD
                      Newark Part No.50F5213
                      Technical Datasheet

                      Data Sheet

                      Product Range-
                      SVHCNo SVHC (07-Jul-2017)

                      Product Overview

                      The MP series Modular Photoelectric Sensor which features harsh duty, modular design - exchangeable rotatable heads - limit switch and mini style plug-in bases - screw terminal, preleaded and connector version receptacles. The series offers sensors in diffuse mode with 300, 450, 760, 900mm, 1.3, 1.8, 3m sensing range, retro-reflective mode with 4.5, 6, 9m sensing rang, thru-beam mode with 36, 60m sensing range and fibre optic mode sensing range with determined by fibre optic cable.

                      • Withstands 1200psi washdown, IP69K
                      • 6A SPDT and 5A DPDT relay models
                      • Multifunction timer/logic cards available
                      • DC, AC, AC/DC models

                      Applications

                      Sensing & Instrumentation

                      Technical Specifications

                      Product Range

                      -

                      SVHC

                      No SVHC (07-Jul-2017)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Jul-2017)