1. Home
                      2. Passive Components
                      3. Capacitors
                      4. Supercapacitors
                      5. EDLC - Electric Double Layer Capacitors
                      Print Page

                      PB-5R0H105-R

                      SUPERCAPACITOR, EDLC, 1F, 5V, CAN ROHS COMPLIANT: YES

                      EATON ELECTRONICS PB-5R0H105-R
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerEATON ELECTRONICS
                      Manufacturer Part NoPB-5R0H105-R
                      Newark Part No.13AM6464
                      Product RangePB Series
                      140 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$3.540
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $3.54
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerEATON ELECTRONICS
                      Manufacturer Part NoPB-5R0H105-R
                      Newark Part No.13AM6464
                      Product RangePB Series
                      Capacitance1F
                      Voltage(DC)5V
                      Capacitor TerminalsPC Pin
                      Capacitance Tolerance-20%, +80%
                      Lead Spacing15mm
                      Lifetime @ Temperature1000 hours @ 70°C
                      Capacitor Case / PackageCan
                      Capacitor MountingThrough Hole
                      ESR1ohm
                      Product Diameter-
                      Product Length22mm
                      Product Width17.3mm
                      Product Height22mm
                      Product RangePB Series
                      Operating Temperature Min-25°C
                      Operating Temperature Max70°C
                      Qualification-
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Capacitance

                      1F

                      Capacitor Terminals

                      PC Pin

                      Lead Spacing

                      15mm

                      Capacitor Case / Package

                      Can

                      ESR

                      1ohm

                      Product Length

                      22mm

                      Product Height

                      22mm

                      Operating Temperature Min

                      -25°C

                      Qualification

                      -

                      Voltage(DC)

                      5V

                      Capacitance Tolerance

                      -20%, +80%

                      Lifetime @ Temperature

                      1000 hours @ 70°C

                      Capacitor Mounting

                      Through Hole

                      Product Diameter

                      -

                      Product Width

                      17.3mm

                      Product Range

                      PB Series

                      Operating Temperature Max

                      70°C

                      SVHC

                      No SVHC (27-Jun-2024)

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Y-Ex

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)