Quantity | Price |
---|---|
1+ | $78.040 |
25+ | $72.040 |
50+ | $66.040 |
100+ | $60.030 |
250+ | $54.030 |
Product Information
Product Overview
The D96SCF192 is a colophony-free cored Solder Wire made of 95.5Sn3.5Ag0.7Cu alloy. Multicore Ecosol 105 colophony-free solid flux has been specially formulated to address the concerns of PCB assemblers and allied industries who wish to use colophony or "rosin-free" cored wires. Multicore Ecosol 105 cored wire is available in alloys conforming to J-STD- 006 and EN 29453 or alloys conforming to similar national and international standards. Multicore Ecosol 105 has been formulated as a "drop in replacement" for traditional colophony based cored wires and as such the transition to Multicore Ecosol 105 will be simple and straight forward.
- Colophony-free, fully synthetic, no rosin or modified rosin
- User friendly performance
- High activity, no dewetting
- Fast and sustained soldering on copper and brass
- Non-corrosive formulation
- Distinctive low odour to distinguish from rosin products
- Operationally and aesthetically similar to traditional rosin fluxes
Applications
Maintenance & Repair, Industrial
Technical Specifications
Lead Free
95.5, 3.5, 0.7 Sn, Ag, Cu
0.039"
250g
-
Rosin
1mm
217°C
8.818oz
No SVHC (19-Jan-2021)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
Product Compliance Certificate