Product may not be an exact match for your search

Quantity | Price |
---|---|
1+ | $410.650 |
5+ | $396.130 |
10+ | $379.540 |
25+ | $360.880 |
50+ | $311.100 |
Product Information
Product Overview
The MPS32HD is a DC Plug-in Base for the MP series modular sensors. The MP family enables users to customize a sensing solution for almost any application. Each component of this series is sold separately. This sensor is designed for harsh duty. The MP series rugged IP69K housing can withstand up to a 1200psi washdown. The modular design allows for exchangeable rotatable heads, limit switch and plug-in bases and screw terminal, preleaded and connector version receptacles. Multifunction timer/logic cards are also available. Outputs are dependent on the base selected. Every head needs an MP series base to operate and each base, besides SPDT relay and mini style, requires a receptacle.
- 3-wire DC
- 1 PNP Output
- ≤10µA Leakage current
- Electrical connection dependent on receptacle selection
Applications
Sensing & Instrumentation
Technical Specifications
-
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate