1. Home
                      2. Semiconductors - ICs
                      3. Memory
                      4. FLASH
                      Print Page

                      MX25UW51245GXDI00

                      NOR FLASH MEMORY, 512MBIT, BGA-24 ROHS COMPLIANT: YES

                      MACRONIX MX25UW51245GXDI00
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMACRONIX
                      Manufacturer Part NoMX25UW51245GXDI00
                      Newark Part No.16AM5483
                      Product Range1.8V Serial NOR Flash Memories
                      380 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$7.650
                      10+$7.110
                      25+$6.900
                      50+$6.730
                      100+$6.570
                      250+$6.390
                      960+$6.210
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $7.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMACRONIX
                      Manufacturer Part NoMX25UW51245GXDI00
                      Newark Part No.16AM5483
                      Product Range1.8V Serial NOR Flash Memories
                      Flash Memory TypeSerial NOR
                      Memory Density512Mbit
                      Memory Configuration64M x 8bit
                      InterfacesSPI
                      IC Case / PackageBGA
                      No. of Pins24Pins
                      Clock Frequency Max200MHz
                      Access Time-
                      Supply Voltage Min1.65V
                      Supply Voltage Max2V
                      Supply Voltage Nom-
                      IC MountingSurface Mount
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range1.8V Serial NOR Flash Memories
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Flash Memory Type

                      Serial NOR

                      Memory Configuration

                      64M x 8bit

                      IC Case / Package

                      BGA

                      Clock Frequency Max

                      200MHz

                      Supply Voltage Min

                      1.65V

                      Supply Voltage Nom

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      1.8V Serial NOR Flash Memories

                      Memory Density

                      512Mbit

                      Interfaces

                      SPI

                      No. of Pins

                      24Pins

                      Access Time

                      -

                      Supply Voltage Max

                      2V

                      IC Mounting

                      Surface Mount

                      Operating Temperature Max

                      85°C

                      SVHC

                      No SVHC (27-Jun-2024)

                      Legislation and Environmental

                      US ECCN:3A991B1A
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (27-Jun-2024)