1. Home
                      2. Passive Components
                      3. Resistors - Fixed Value
                      4. Through Hole Resistors
                      Print Page

                      HHV-50JT-52-33M

                      RES, 33M, 5%, METAL GLAZED, AXIAL ROHS COMPLIANT: YES

                      Date/Lot Code

                      YAGEO HHV-50JT-52-33M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerYAGEO
                      Manufacturer Part NoHHV-50JT-52-33M
                      Newark Part No.16AM6557
                      Product RangeHHV Series
                      Available to Order
                      Manufacturer Standard Lead Time: 35 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      10+$0.165
                      25+$0.155
                      50+$0.145
                      100+$0.119
                      500+$0.105
                      1000+$0.100
                      2500+$0.089
                      Price for:Each
                      Minimum: 10
                      Multiple: 10
                      $1.65
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerYAGEO
                      Manufacturer Part NoHHV-50JT-52-33M
                      Newark Part No.16AM6557
                      Product RangeHHV Series
                      Resistance33Mohm
                      Product RangeHHV Series
                      Power Rating500mW
                      Resistance Tolerance± 5%
                      Resistor Case / PackageAxial Leaded
                      Voltage Rating3.5kV
                      Resistor TechnologyMetal Glazed Film
                      Temperature Coefficient± 200ppm/°C
                      Resistor TypeHigh Voltage, High Ohmic
                      Product Diameter3.3mm
                      Product Length9mm
                      Product Width-
                      Operating Temperature Min-55°C
                      Operating Temperature Max155°C
                      Qualification-
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Resistance

                      33Mohm

                      Power Rating

                      500mW

                      Resistor Case / Package

                      Axial Leaded

                      Resistor Technology

                      Metal Glazed Film

                      Resistor Type

                      High Voltage, High Ohmic

                      Product Length

                      9mm

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      Product Range

                      HHV Series

                      Resistance Tolerance

                      ± 5%

                      Voltage Rating

                      3.5kV

                      Temperature Coefficient

                      ± 200ppm/°C

                      Product Diameter

                      3.3mm

                      Product Width

                      -

                      Operating Temperature Max

                      155°C

                      SVHC

                      No SVHC (27-Jun-2024)

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code