Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $14.900 |
10+ | $11.460 |
25+ | $10.420 |
50+ | $10.410 |
100+ | $9.680 |
250+ | $9.440 |
500+ | $9.210 |
1000+ | $8.970 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$14.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADGS5414BCPZ-RL7
Newark Part No.18AM1523
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range9V to 40V, ± 9V to ± 22V
Supply Voltage Range9V to 40V, ± 9V to ± 22V
IC Case / PackageLFCSP-EP
No. of Pins24Pins
No. of Channels8Channels
On Resistance Typ13.5ohm
On Resistance Max15ohm
Switch ConfigurationSPST-NO
Mux / Demux Configuration1:1
InterfacesSPI
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
9V to 40V, ± 9V to ± 22V
IC Case / Package
LFCSP-EP
No. of Channels
8Channels
On Resistance Max
15ohm
Mux / Demux Configuration
1:1
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Power Supply Type
Single & Dual Supply
Supply Voltage Range
9V to 40V, ± 9V to ± 22V
No. of Pins
24Pins
On Resistance Typ
13.5ohm
Switch Configuration
SPST-NO
Interfaces
SPI
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability