1. Home
                      2. Raspberry Pi
                      3. Raspberry Pi Peripherals & Accessories
                      4. Raspberry Pi Screens & Displays
                      Print Page

                      SC0940

                      Raspberry Pi Monitor, Raspberry Pi Computers, 15.6" Full HD 1080p IPS Display, Red-White

                      RASPBERRY-PI SC0940
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRASPBERRY-PI
                      Manufacturer Part NoSC0940
                      Newark Part No.20AM3966
                      Available to Order
                      Deliveries start from 7/24/2025.

                      Notify me when back in stock

                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$108.800
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $108.80
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRASPBERRY-PI
                      Manufacturer Part NoSC0940
                      Newark Part No.20AM3966
                      Screen & Display Type15.6" Full HD 1080p IPS Display
                      For Use WithRaspberry Pi Computers and Other Devices
                      Product Range-

                      Product Overview

                      SC0940 is a 15.6-inch full HD computer Raspberry Pi display monitor covered in red and white color enclosure. This is the perfect desktop display companion for both Raspberry Pi computers and other devices. With built-in audio via two front-facing speakers, and VESA and screw mounting options as well as an integrated angle-adjustable stand, the Raspberry Pi monitor is ideal for desktop use or for integration into projects and systems. It can be powered directly from a Raspberry Pi, or by a separate power supply.

                      • IPS LCD with anti-glare coating panel type
                      • 1920 × 1080 display resolution and 250 nits brightness (typical)
                      • Connectivity: standard HDMI port (1.4 compliant), 3.5mm stereo headphone jack, USB-C (power in)
                      • Audio: 2 × 1.2W integrated speakers
                      • Support for 44.1kHz, 48kHz, and 96kHz sample rates
                      • User-friendly, versatile, compact and affordable

                      Technical Specifications

                      Screen & Display Type

                      15.6" Full HD 1080p IPS Display

                      Product Range

                      -

                      For Use With

                      Raspberry Pi Computers and Other Devices

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65