New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Passives
    • Connectors & Cable
    • Semiconductors
    • Optoelectronics & LED Lighting Components
    • Electromechanical
    • Automation & Process Control
    • Embedded Computers, Education and Maker Boards
    • Development Tools & Software
    • Power Supplies and Circuit Protection
    • Test & Measurement
    • Tools & Production Supplies
    • View New Products
    • View All Products
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
          • Top Tech Voices
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      info icon

                      Same day shipping
                      On Thousands of Products
                      Our Biggest Range Ever
                      Over 1 million products available online
                      FREE Technical Support
                      Exclusive to Farnell Customers
                      1. Home
                      2. Raspberry Pi
                      3. Raspberry Pi Compute Modules
                      Print Page

                      CM5116032

                      System-On-Module, RPI CM5, 16GB LPDDR4, 2.4GHz, BCM2712, 64-bit ARM Cortex-A76 v8, 32GB eMMC

                      RASPBERRY-PI CM5116032
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRASPBERRY-PI
                      Manufacturer Part NoCM5116032
                      Newark Part No.20AM3803
                      Product RangeCompute Module 5 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      Non-Cancellable / Non-Returnable
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$130.000
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $130.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRASPBERRY-PI
                      Manufacturer Part NoCM5116032
                      Newark Part No.20AM3803
                      Product RangeCompute Module 5 Series
                      Technical Datasheet

                      Data Sheet

                      SOC TypeBroadcom BCM2712
                      Core Type64-bit ARM Cortex-A76 v8
                      No. of Cores4 Cores
                      RAM Memory16GB LPDDR4
                      GPUVideoCore VII
                      CPU Speed2.4GHz
                      eMMC32GB
                      Compute Module InterfaceCSI, DPI, DSI, HDMI, I2C, I2S, PCIe, PWM, SDIO, SPI, UART, USB
                      Wi-Fi Connectivity2.4GHz and 5GHz IEEE 802.11 b/g/n/ac
                      Bluetooth ConnectivityBluetooth 5.0 BLE
                      Product RangeCompute Module 5 Series

                      Product Overview

                      CM5116032 is a Raspberry Pi Compute Module 5. This is a system on module that delivers the power of Raspberry Pi 5 in a form factor ideal for embedded applications. It features up to 30 × GPIO supporting either 1.8V or 3.3V signaling and peripheral options such as 5 × UART, 5 × I2C, 5 × SPI, 1 × SDIO interface, 1 × DPI, 1 × I2S, 4 × PWM ch, 3 × GPCLK O/P.

                      • 16GB RAM capacity and 32GB eMMC
                      • Form factor: 2.16inch × 1.57inch × 0.18inch module and 4 × M2.5 mounting holes
                      • Broadcom BCM2712 quad-core 64-bit Arm Cortex-A76 (Armv8) SoC at 2.4GHz processor
                      • 2.4GHz/5.0GHz IEEE 802.11 b/g/n/ac wireless, Bluetooth 5.0, BLE
                      • On-board electronic switch to select between PCB trace or external antenna
                      • Gigabit Ethernet PHY supporting IEEE 1588, 1 × PCIe x1 root complex, Gen 2 (5Gbps)
                      • 1 × USB 2.0 and 2 × USB 3.0 ports, supporting simultaneous 5Gbps operation
                      • Video: 2 × HDMI 2.0 ports and 2 × 4-lane MIPI ports and 4Kp60 HEVC decoder multimedia
                      • Single +5V PSU input supports USB PD for up to 5A at 5V input power
                      • Operating temperature range from-20°C to +85°C

                      Technical Specifications

                      SOC Type

                      Broadcom BCM2712

                      No. of Cores

                      4 Cores

                      GPU

                      VideoCore VII

                      eMMC

                      32GB

                      Wi-Fi Connectivity

                      2.4GHz and 5GHz IEEE 802.11 b/g/n/ac

                      Product Range

                      Compute Module 5 Series

                      Core Type

                      64-bit ARM Cortex-A76 v8

                      RAM Memory

                      16GB LPDDR4

                      CPU Speed

                      2.4GHz

                      Compute Module Interface

                      CSI, DPI, DSI, HDMI, I2C, I2S, PCIe, PWM, SDIO, SPI, UART, USB

                      Bluetooth Connectivity

                      Bluetooth 5.0 BLE

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65

                      Frequently Viewed Together

                      0 Products Found

                      Similar Products

                      0 Products Found

                      People Also Purchased

                      0 Products Found

                      People also viewed

                      0 Products Found