1. Home
                      2. Raspberry Pi
                      3. Raspberry Pi Compute Modules
                      Print Page

                      CM5104064B

                      System-On-Module, RPI CM5, 4GB LPDDR4, 2.4GHz, BCM2712, 64-bit ARM Cortex-A76 v8, 64GB eMMC

                      RASPBERRY-PI CM5104064B
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerRASPBERRY-PI
                      Manufacturer Part NoCM5104064B
                      Newark Part No.20AM3790
                      Product RangeCompute Module 5 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 14 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$18,750.000
                      Price for:Pack of 250
                      Minimum: 1
                      Multiple: 1
                      $18,750.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerRASPBERRY-PI
                      Manufacturer Part NoCM5104064B
                      Newark Part No.20AM3790
                      Product RangeCompute Module 5 Series
                      Technical Datasheet

                      Data Sheet

                      SOC TypeBroadcom BCM2712
                      Core Type64-bit ARM Cortex-A76 v8
                      No. of Cores4 Cores
                      RAM Memory4GB LPDDR4
                      GPUVideoCore VII
                      CPU Speed2.4GHz
                      eMMC64GB
                      Compute Module InterfaceCSI, DPI, DSI, HDMI, I2C, I2S, PCIe, PWM, SDIO, SPI, UART, USB
                      Wi-Fi Connectivity2.4GHz and 5GHz IEEE 802.11 b/g/n/ac
                      Bluetooth ConnectivityBluetooth 5.0 BLE
                      Product RangeCompute Module 5 Series

                      Product Overview

                      CM5104064B is a Raspberry Pi Compute Module 5. This is a system on module that delivers the power of Raspberry Pi 5 in a form factor ideal for embedded applications. It features up to 30 × GPIO supporting either 1.8V or 3.3V signaling and peripheral options such as 5 × UART, 5 × I2C, 5 × SPI, 1 × SDIO interface, 1 × DPI, 1 × I2S, 4 × PWM ch, 3 × GPCLK O/P.

                      • 4GB RAM capacity and 64GB eMMC
                      • Form factor: 2.16inch × 1.57inch × 0.18inch module and 4 × M2.5 mounting holes
                      • Broadcom BCM2712 quad-core 64-bit Arm Cortex-A76 (Armv8) SoC at 2.4GHz processor
                      • 2.4GHz/5.0GHz IEEE 802.11 b/g/n/ac wireless, Bluetooth 5.0, BLE
                      • On-board electronic switch to select between PCB trace or external antenna
                      • Gigabit Ethernet PHY supporting IEEE 1588, 1 × PCIe x1 root complex, Gen 2 (5Gbps)
                      • 1 × USB 2.0 and 2 × USB 3.0 ports, supporting simultaneous 5Gbps operation
                      • Video: 2 × HDMI 2.0 ports and 2 × 4-lane MIPI ports and 4Kp60 HEVC decoder multimedia
                      • Single +5V PSU input supports USB PD for up to 5A at 5V input power
                      • Operating temperature range from-20°C to +85°C

                      Technical Specifications

                      SOC Type

                      Broadcom BCM2712

                      No. of Cores

                      4 Cores

                      GPU

                      VideoCore VII

                      eMMC

                      64GB

                      Wi-Fi Connectivity

                      2.4GHz and 5GHz IEEE 802.11 b/g/n/ac

                      Product Range

                      Compute Module 5 Series

                      Core Type

                      64-bit ARM Cortex-A76 v8

                      RAM Memory

                      4GB LPDDR4

                      CPU Speed

                      2.4GHz

                      Compute Module Interface

                      CSI, DPI, DSI, HDMI, I2C, I2S, PCIe, PWM, SDIO, SPI, UART, USB

                      Bluetooth Connectivity

                      Bluetooth 5.0 BLE

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65