Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part No460-069
Newark Part No.42M3915
Product Range460 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Quantity | Price |
---|---|
1+ | $559.680 |
Price for:Each
Minimum: 1
Multiple: 1
$559.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCROMPTON - TE CONNECTIVITY
Manufacturer Part No460-069
Newark Part No.42M3915
Product Range460 Series
Technical Datasheet
Input Voltage69.3V
Output Voltage120V
Turns Ratio0.58:1
Power Rating-
Frequency Range60Hz
Accuracy ClassClass 0.6
Transformer MountingPanel Mount
Transformer TerminalsStud
Product Range460 Series
SVHCTo Be Advised
Technical Specifications
Input Voltage
69.3V
Turns Ratio
0.58:1
Frequency Range
60Hz
Transformer Mounting
Panel Mount
Product Range
460 Series
Output Voltage
120V
Power Rating
-
Accuracy Class
Class 0.6
Transformer Terminals
Stud
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate