Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoADIS16507-3/PCBZ
Newark Part No.21AM2701
Technical Datasheet
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $993.640 |
Price for:Each
Minimum: 1
Multiple: 1
$993.64
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADIS16507-3/PCBZ
Newark Part No.21AM2701
Technical Datasheet
Board TypeEvaluation Kit
IC / Module UsedADIS16507
Application Sub Type3-Axis Digital Accelerometer / Gyroscope / Miniature MEMS IMU
Kit ContentsEvaluation Board ADIS16507
SVHCNo SVHC (21-Jan-2025)
Product Overview
ADIS16507-3/PCBZ breakout board provides a convenient method for establishing a prototype connection between each ADIS16507 IMU model and an embedded processor platform. ADIS16507-3/PCBZ breakout board connects to J1 on the EVAL-ADIS2 evaluation system, as well. This breakout board will support reliable communications over ribbon cables that are up to 20cm in length, but it is always a good idea to validate signal integrity before relying on this type of connection to support a critical communication link.
- Small size: 1.30inch x 1.21inch
- Convenient connector: 16-pin (2x8), 2mm-pitch
- Mounting holes (2.3mm diameter) in each corner (4x)
- Includes an ADIS16507-3BMLZ IMU
- ±2000dps gyroscope measurement range
- ±40g accelerometer measurement range
Technical Specifications
Board Type
Evaluation Kit
Application Sub Type
3-Axis Digital Accelerometer / Gyroscope / Miniature MEMS IMU
SVHC
No SVHC (21-Jan-2025)
IC / Module Used
ADIS16507
Kit Contents
Evaluation Board ADIS16507
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate