Print Page
Image is for illustrative purposes only. Please refer to product description.

40 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $32.030 |
| 5+ | $29.400 |
| 10+ | $26.770 |
| 25+ | $25.640 |
| 80+ | $24.500 |
| 120+ | $23.830 |
| 280+ | $23.160 |
Price for:Each
Minimum: 1
Multiple: 1
$32.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoADSP-CM408CSWZ-AF
Newark Part No.22AM1830
DSP TypeFloating Point
Data Bus Width32 bit
Operating Frequency Max240MHz
IC Case / PackageLQFP-EP
No. of Pins176Pins
No. of MIPS-
RAM Memory Size384KB
No. of Cores1Cores
Program Memory Size2MB
Supply Voltage Min3.13V
Supply Voltage Max3.47V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
DSP Type
Floating Point
Operating Frequency Max
240MHz
No. of Pins
176Pins
RAM Memory Size
384KB
Program Memory Size
2MB
Supply Voltage Max
3.47V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Data Bus Width
32 bit
IC Case / Package
LQFP-EP
No. of MIPS
-
No. of Cores
1Cores
Supply Voltage Min
3.13V
IC Mounting
Surface Mount
Operating Temperature Max
105°C
Qualification
-
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability