1. Home
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters
                      Print Page

                      SPA01C-05

                      DC-DC CONVERTER, 5V, 0.2A ROHS COMPLIANT: YES

                      MEAN WELL SPA01C-05
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMEAN WELL
                      Manufacturer Part NoSPA01C-05
                      Newark Part No.29AM7287
                      Product RangeSPA01 Series
                      Available to Order
                      Manufacturer Standard Lead Time: 17 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$15.390
                      10+$14.690
                      25+$13.600
                      50+$12.450
                      100+$10.860
                      250+$10.150
                      500+$9.100
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $15.39
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMEAN WELL
                      Manufacturer Part NoSPA01C-05
                      Newark Part No.29AM7287
                      Product RangeSPA01 Series
                      Power Supply ApplicationsIndustrial
                      DC / DC Converter TypeSIP
                      Input Ratio2:1
                      Output Power Max1W
                      No. of Outputs1 Output
                      Output Voltage - Output 15V
                      Output Current - Output 1200mA
                      Output Voltage - Output 2-
                      Output Current - Output 2-
                      Output RegulationRegulated
                      Isolation Voltage1.5kV
                      Input Voltage DC Nom-
                      DC / DC Converter Output TypeFixed
                      Width11.1mm
                      Height7.75mm
                      Depth17.4mm
                      Input Voltage DC Min36V
                      Input Voltage DC Max75V
                      Product RangeSPA01 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Power Supply Applications

                      Industrial

                      Input Ratio

                      2:1

                      No. of Outputs

                      1 Output

                      Output Current - Output 1

                      200mA

                      Output Current - Output 2

                      -

                      Isolation Voltage

                      1.5kV

                      DC / DC Converter Output Type

                      Fixed

                      Height

                      7.75mm

                      Input Voltage DC Min

                      36V

                      Product Range

                      SPA01 Series

                      DC / DC Converter Type

                      SIP

                      Output Power Max

                      1W

                      Output Voltage - Output 1

                      5V

                      Output Voltage - Output 2

                      -

                      Output Regulation

                      Regulated

                      Input Voltage DC Nom

                      -

                      Width

                      11.1mm

                      Depth

                      17.4mm

                      Input Voltage DC Max

                      75V

                      SVHC

                      No SVHC (21-Jan-2025)

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)