1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Metal Enclosures
                      Print Page

                      1162609

                      Enclosure, IP66, Industrial, 90 mm, 160 mm, 260 mm, Aluminium, Grey RoHS Compliant: Yes

                      ROSE 1162609
                      ROSE 1162609
                      ROSE 1162609
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROSE
                      Manufacturer Part No1162609
                      Newark Part No.15J2834
                      Product RangeEuromas
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      13 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$123.780
                      5+$113.900
                      10+$111.730
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $123.78
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROSE
                      Manufacturer Part No1162609
                      Newark Part No.15J2834
                      Product RangeEuromas
                      Technical Datasheet

                      Data Sheet

                      Enclosure TypeElectrical / Industrial
                      Enclosure MaterialDiecast Aluminium
                      External Height - Metric90mm
                      External Width - Metric160mm
                      External Depth - Metric260mm
                      IP RatingIP66
                      IP RatingIP66
                      Body ColorGrey
                      NEMA Rating-
                      External Height - Imperial3.54"
                      External Width - Imperial6.3"
                      External Depth - Imperial10.24"
                      Product RangeEuromas
                      SVHCNo SVHC (23-Jan-2024)
                      ConfigurableNo

                      Technical Specifications

                      Enclosure Type

                      Electrical / Industrial

                      External Height - Metric

                      90mm

                      External Depth - Metric

                      260mm

                      IP Rating

                      IP66

                      NEMA Rating

                      -

                      External Width - Imperial

                      6.3"

                      Product Range

                      Euromas

                      Configurable

                      No

                      Enclosure Material

                      Diecast Aluminium

                      External Width - Metric

                      160mm

                      IP Rating

                      IP66

                      Body Color

                      Grey

                      External Height - Imperial

                      3.54"

                      External Depth - Imperial

                      10.24"

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (3)

                      CAD Multiple Formats EN

                      Drawing EN

                      Technical Data Sheet EN

                      Alternatives for 1162609

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65