1. Home
                      2. Enclosures, Racks & Cabinets
                      3. Enclosures, Boxes & Cases
                      4. Plastic Enclosures
                      Print Page

                      27030300

                      Enclosure, IP65, NEMA 12, Handheld, 72 mm, 311 mm, 281 mm, Nylon (Polyamide), Grey RoHS Compliant: Yes

                      ROSE 27030300
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerROSE
                      Manufacturer Part No27030300
                      Newark Part No.15J5287
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Manufacturer Standard Lead Time: 16 week(s)
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$304.110
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $304.11
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerROSE
                      Manufacturer Part No27030300
                      Newark Part No.15J5287
                      Technical Datasheet

                      Data Sheet

                      Enclosure TypeHandheld
                      Enclosure MaterialNylon
                      External Height - Metric72mm
                      External Width - Metric311mm
                      External Depth - Metric281mm
                      IP RatingIP65
                      IP RatingIP65
                      Body ColorGrey
                      NEMA RatingNEMA 12
                      External Height - Imperial2.83"
                      External Width - Imperial12.24"
                      External Depth - Imperial11.06"
                      Product Range-
                      SVHCNo SVHC (23-Jan-2024)

                      Technical Specifications

                      Enclosure Type

                      Handheld

                      External Height - Metric

                      72mm

                      External Depth - Metric

                      281mm

                      IP Rating

                      IP65

                      NEMA Rating

                      NEMA 12

                      External Width - Imperial

                      12.24"

                      Product Range

                      -

                      Enclosure Material

                      Nylon

                      External Width - Metric

                      311mm

                      IP Rating

                      IP65

                      Body Color

                      Grey

                      External Height - Imperial

                      2.83"

                      External Depth - Imperial

                      11.06"

                      SVHC

                      No SVHC (23-Jan-2024)

                      Technical Docs (3)

                      Technical Data Sheet EN

                      CAD Multiple Formats EN

                      Drawing EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (23-Jan-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Prop65WarningIconWARNINGProposition 65