Need more?
Quantity | Price |
---|---|
1+ | $2.390 |
10+ | $2.390 |
25+ | $2.390 |
50+ | $2.390 |
100+ | $2.390 |
250+ | $2.390 |
500+ | $2.390 |
Product Information
Product Overview
The OPB840L51 is a Slotted Optical Switch with side mount configuration. The OPB840 series provide the design engineer with the flexibility of a custom device from a standard product line. The L Series offers a choice of PC board mount lead spacing. Building from a standard housing that utilizes a 0.375-inch wide slot and an user can specify the electrical output parameters, choice of aperture and discrete shell material, side mount configuration and a choice of lead spacing. Housings are made from an opaque grade of injection-molded plastic that minimizes the assembly sensitivity to visible and near-infrared ambient radiation. Discrete shell is made of either IR transmissive plastic or of opaque plastic with aperture openings.
- 1A Peak forward current
- 100mW Power dissipation
Applications
Sensing & Instrumentation, Automation & Process Control, Security, Safety
Technical Specifications
Through Beam
-
-
50mA
30V
30mA
Phototransistor
Panel, Through Hole
85°C
-
No SVHC (27-Jun-2024)
3.18mm
3.18mm
1.27mm
Module
2V
1.7V
-
-40°C
-
-
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate