1. Home
                      2. Optoelectronics & Displays
                      3. UV & IR Components
                      4. IR Receivers
                      Print Page

                      TSOP34838

                      IR RECEIVER, 35M, SIP

                      VISHAY TSOP34838
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerVISHAY
                      Manufacturer Part NoTSOP34838
                      Newark Part No.15J0086
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      19 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$0.690
                      10+$0.548
                      25+$0.522
                      50+$0.510
                      100+$0.499
                      500+$0.477
                      1000+$0.474
                      2500+$0.473
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $0.69
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerVISHAY
                      Manufacturer Part NoTSOP34838
                      Newark Part No.15J0086
                      Technical Datasheet

                      Data Sheet

                      Carrier Frequency38kHz
                      IR Receiver Mounting StyleSide View Through Hole
                      Remote Control CodeRC-5, RC-6, Panasonic, NEC, Sharp, r-step, Thomson RCA
                      Transmission Range45m
                      Automatic Gain Control (AGC) TypeAGC2
                      Detection Threshold / Sensitivity0.08mW/m²
                      Directivity45°
                      Supply Voltage Max5.5V
                      Supply Voltage Min2.5V
                      Operating Temperature Min-25°C
                      Operating Temperature Max85°C
                      Supply Current450µA
                      Product Range-
                      SVHCNo SVHC (07-Nov-2024)

                      Alternatives for TSOP34838

                      2 Products Found

                      Product Overview

                      The TSOP34838 from Vishay is a miniaturized IR receiver module for infrared remote control systems. A PIN diode and a preamplifier are assembled on lead frame, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. This device is widely used for remote controlling.

                      • Photo detector and preamplifier in one package
                      • Internal filter for PCM frequency
                      • Improved shielding against EMI
                      • Supply voltage range from 2.5V to 5.5V
                      • Transmission range of 45m
                      • Improved immunity against ambient light
                      • Carrier frequency of 38KHz
                      • Directivity of 45°
                      • Supply current of 450µA
                      • Operating temperature range from -25°C to 85°C

                      Applications

                      Industrial

                      Notes

                      This components have not been qualified according to automotive specifications.

                      Technical Specifications

                      Carrier Frequency

                      38kHz

                      Remote Control Code

                      RC-5, RC-6, Panasonic, NEC, Sharp, r-step, Thomson RCA

                      Automatic Gain Control (AGC) Type

                      AGC2

                      Directivity

                      45°

                      Supply Voltage Min

                      2.5V

                      Operating Temperature Max

                      85°C

                      Product Range

                      -

                      IR Receiver Mounting Style

                      Side View Through Hole

                      Transmission Range

                      45m

                      Detection Threshold / Sensitivity

                      0.08mW/m²

                      Supply Voltage Max

                      5.5V

                      Operating Temperature Min

                      -25°C

                      Supply Current

                      450µA

                      SVHC

                      No SVHC (07-Nov-2024)

                      Technical Docs (3)

                      Product Change Notice EN

                      Enhanced Product Overview EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (07-Nov-2024)