Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82133A5302M000
Newark Part No.07H2827
Product RangeB82133 Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82133A5302M000
Newark Part No.07H2827
Product RangeB82133 Series
Technical Datasheet
Product RangeB82133 Series
Inductance10µH
DC Current Rating3A
DC Resistance Max0.077ohm
Inductance Tolerance± 20%
Self Resonant Frequency69MHz
SVHCLead
Technical Specifications
Product Range
B82133 Series
DC Current Rating
3A
Inductance Tolerance
± 20%
SVHC
Lead
Inductance
10µH
DC Resistance Max
0.077ohm
Self Resonant Frequency
69MHz
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate