1. Home
                      2. Wireless Modules & Adaptors
                      3. RF Modules
                      4. RF Transceivers - Sub 2.4GHz ISM Band
                      Print Page

                      ER400TRS-02

                      RF MODULE, TRANSCEIVER, 433MHZ

                      LPRS ER400TRS-02
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerLPRS
                      Manufacturer Part NoER400TRS-02
                      Newark Part No.13J9293
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerLPRS
                      Manufacturer Part NoER400TRS-02
                      Newark Part No.13J9293
                      Technical Datasheet

                      Data Sheet

                      RF Modulation-
                      Data Rate Max-
                      Frequency Max-
                      Sensitivity dBm-102dBm
                      Supply Voltage Min2.5V
                      Supply Voltage Max5.5V
                      Transmit Power-
                      Module InterfaceUART
                      Supply Current25mA
                      RF Transceiver Applications-
                      Product Range-
                      SVHCNo SVHC (14-Jun-2023)

                      Technical Specifications

                      RF Modulation

                      -

                      Frequency Max

                      -

                      Supply Voltage Min

                      2.5V

                      Transmit Power

                      -

                      Supply Current

                      25mA

                      Product Range

                      -

                      Data Rate Max

                      -

                      Sensitivity dBm

                      -102dBm

                      Supply Voltage Max

                      5.5V

                      Module Interface

                      UART

                      RF Transceiver Applications

                      -

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)