Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Information
ManufacturerLAIRD
Manufacturer Part NoTSC607-ZP
Newark Part No.07WX1783
Technical Datasheet
Fixing TypeClip
For Use WithTO-220 Package Transistors
External Length22.5mm
External Width5.6mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The TSC607-ZP is a T-gon™ Clip with annealed spring steel, zinc delta tone coated finish offer an easy way of mounting one or two plastic case transistors in small place and delivers a high mounting pressure to the centre of the transistor case providing maximum heat transfer.
- 750V Breakdown voltage
- M4 Thread size
- 7.5kg Maximum force per transistor
Applications
HVAC
Technical Specifications
Fixing Type
Clip
External Length
22.5mm
Product Range
-
For Use With
TO-220 Package Transistors
External Width
5.6mm
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate