1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Solid State Relays & Contactors
                      5. Solid State Relays
                      Print Page

                      RZ3A60A55

                      Solid State Relay, 3PST-NO, 55 A, 660 VAC, Panel Mount, Screw, Zero Crossing

                      CARLO GAVAZZI RZ3A60A55
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCARLO GAVAZZI
                      Manufacturer Part NoRZ3A60A55
                      Newark Part No.17M9318
                      Product RangeRZ3A Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      13 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$301.000
                      10+$285.950
                      50+$270.900
                      100+$261.870
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $301.00
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCARLO GAVAZZI
                      Manufacturer Part NoRZ3A60A55
                      Newark Part No.17M9318
                      Product RangeRZ3A Series
                      Technical Datasheet

                      Data Sheet

                      Contact Configuration3PST-NO
                      Load Current55A
                      Operating Voltage Max660VAC
                      Relay MountingPanel Mount
                      Relay TerminalsScrew
                      Switching ModeZero Crossing
                      Operating Voltage Min42VAC
                      Control Voltage Min24VDC
                      Control Voltage Max50VDC
                      Product RangeRZ3A Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The RZ3A60A55 is a 3-pole zero switching Solid-state Relay with AC control voltage, RZ3A series. Designed to switch various loads such as heating elements, motors and transformers. The relay is capable of switching high voltages up to 600VACrms. The built-in varistor secures transient protection for heavy industrial applications. For higher reliability and load cycle capability three semiconductor power units are soldered directly on to the direct copper bonded (DCB) substrate.

                      • LED indication of control input and over-temperature alarm status
                      • Built-in varistor
                      • Integral snubber network

                      Applications

                      Industrial, Power Management, Automation & Process Control

                      Technical Specifications

                      Contact Configuration

                      3PST-NO

                      Operating Voltage Max

                      660VAC

                      Relay Terminals

                      Screw

                      Operating Voltage Min

                      42VAC

                      Control Voltage Max

                      50VDC

                      SVHC

                      No SVHC (21-Jan-2025)

                      Load Current

                      55A

                      Relay Mounting

                      Panel Mount

                      Switching Mode

                      Zero Crossing

                      Control Voltage Min

                      24VDC

                      Product Range

                      RZ3A Series

                      Technical Docs (5)

                      Declaration of Conformity EN

                      Miscellaneous EN

                      Certificate of Conformity EN

                      Installation Instructions EN

                      Technical Data Sheet EN

                      Associated Products

                      2 Products Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)