1. Home
                      2. Tools & Production Supplies
                      3. Soldering Stations & Accessories
                      4. Desoldering Braid / Wick
                      Print Page

                      80-2-5

                      Desoldering Braid, Soder-Wick®, Rosin, #2 Yellow, Static Dissipative Bobbin, 5ft x 0.06"

                      Date/Lot Code

                      CHEMTRONICS 80-2-5
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerCHEMTRONICS
                      Manufacturer Part No80-2-5
                      Newark Part No.95F6235
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      169 In Stock

                      100 more incoming. You can reserve stock now

                      Same day shipping
                      Order before 9pm EST standard shipping
                      info icon

                      Price shown includes applicable duties and tariffs
                      QuantityPrice
                      1+$5.880
                      5+$5.720
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $5.88
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerCHEMTRONICS
                      Manufacturer Part No80-2-5
                      Newark Part No.95F6235
                      Technical Datasheet

                      Data Sheet

                      Braid MaterialCopper
                      Width1.5mm
                      Length5ft
                      Product Range-
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The 80-2-5 is a 5ft Soder-Wick® Rosin SD Desoldering Braid designed for heat sensitive electronic components using lighter mass, pure copper braid construction that allows for better thermal conductivity, even at low temperatures. Soder-Wick® responds faster than conventional desoldering braids thereby minimizing overheating and preventing PCB damage.

                      • Minimizes the risk of damage associated with static electricity
                      • Non-corrosive ultra high purity type-R rosin flux
                      • Yellow label on SD bobbin
                      • Halide free
                      • Minimal risk of heat and static component damage

                      Applications

                      Maintenance & Repair

                      Technical Specifications

                      Braid Material

                      Copper

                      Length

                      5ft

                      SVHC

                      No SVHC (14-Jun-2023)

                      Width

                      1.5mm

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Safety Data Sheet EN

                      Alternatives for 80-2-5

                      1 Product Found

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code