Print Page
Alternative product for your search.
Check specification before ordering.
Image is for illustrative purposes only. Please refer to product description.



ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66506-9
Newark Part No.98F7062
Product RangeAMPLIMITE HDP-20 Series
Technical Datasheet
63,661 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.286 |
10+ | $0.241 |
25+ | $0.190 |
100+ | $0.177 |
500+ | $0.163 |
1000+ | $0.143 |
2500+ | $0.140 |
5000+ | $0.136 |
Price for:Each
Minimum: 1
Multiple: 1
$0.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No66506-9
Newark Part No.98F7062
Product RangeAMPLIMITE HDP-20 Series
Technical Datasheet
For Use WithAMPLIMITE D Subminiature Housings
Contact GenderPin
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min24AWG
Contact Termination TypeCrimp
Product RangeAMPLIMITE HDP-20 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 66506-9 from TE Connectivity is a D sub connector pin contact with contact size 20. It has a wire size range from 0.2mm² to 0.6mm² (24AWG to 20AWG). This contact is used with AMPLIMITE HDP-20, CPC connectors.
- Crimp snap-in contact style
- Made of gold flash over nickel plated brass material
- Pin diameter of 1.02mm (0.04inch)
- Wire insulation diameter from 1.27mm to 1.52mm (0.05inch to 0.06inch)
Technical Specifications
For Use With
AMPLIMITE D Subminiature Housings
Contact Material
Brass
Wire Size AWG Max
20AWG
Contact Termination Type
Crimp
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
24AWG
Product Range
AMPLIMITE HDP-20 Series
Alternatives for 66506-9
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability